
TWR-KW21D256 | |
|---|---|
DigiKey Part Number | TWR-KW21D256-ND |
Manufacturer | |
Manufacturer Product Number | TWR-KW21D256 |
Description | TOWER SYSTEM KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KW2x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part KW2x |
Series | RF Type 802.15.4 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 281,70000 Kč | 4 281,70 Kč |
| Unit Price without VAT: | 4 281,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 180,85700 Kč |


