
MKW21D512VHA5 | |
|---|---|
DigiKey Part Number | MKW21D512VHA5-ND |
Manufacturer | |
Manufacturer Product Number | MKW21D512VHA5 |
Description | IC RF TXRX+MCU 802.15.4 63MAPLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 63-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | MKW21D512VHA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 64kB SRAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 2 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | 19mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFLGA | |
Supplier Device Package | 63-MAPLGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,16000 Kč | 226,16 Kč |
| 10 | 196,47100 Kč | 1 964,71 Kč |
| 25 | 186,13880 Kč | 4 653,47 Kč |
| 100 | 171,96990 Kč | 17 196,99 Kč |
| 260 | 163,13746 Kč | 42 415,74 Kč |
| 520 | 157,17052 Kč | 81 728,67 Kč |
| 1 040 | 151,55111 Kč | 157 613,15 Kč |
| Unit Price without VAT: | 226,16000 Kč |
|---|---|
| Unit Price with VAT: | 273,65360 Kč |



