MKW21D256VHA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW22D512VHA5

DigiKey Part Number
MKW22D512VHA5-ND
Manufacturer
Manufacturer Product Number
MKW22D512VHA5
Description
IC RF TXRX+MCU 802.15.4 63MAPLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 63-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
MKW22D512VHA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 64kB SRAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
2
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
19mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
63-VFLGA
Supplier Device Package
63-MAPLGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 214
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 17.12.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1236,56000 Kč236,56 Kč
10205,58400 Kč2 055,84 Kč
25194,79400 Kč4 869,85 Kč
100179,99690 Kč17 999,69 Kč
260170,77323 Kč44 401,04 Kč
520164,54225 Kč85 561,97 Kč
1 040158,67415 Kč165 021,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,56000 Kč
Unit Price with VAT:286,23760 Kč