KW2x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-KW24D512

DigiKey Part Number
USB-KW24D512-ND
Manufacturer
Manufacturer Product Number
USB-KW24D512
Description
BOARD DEV EVAL MKW24D512 SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
KW2x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
NXP USA Inc.
Utilized IC / Part
KW2x
Series
RF Type
802.15.4
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 678,50000 Kč2 678,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 678,50000 Kč
Unit Price with VAT:3 240,98500 Kč