KL02Z32VFM4 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-KL02Z

DigiKey Part Number
FRDM-KL02Z-ND
Manufacturer
Manufacturer Product Number
FRDM-KL02Z
Description
FREEDOM KL02Z32VFM4 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
KL02Z32VFM4 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
KL02Z32VFM4
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
MCUXpresso
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1428,16000 Kč428,16 Kč
Manufacturers Standard Package
Unit Price without VAT:428,16000 Kč
Unit Price with VAT:518,07360 Kč