


MKL02Z32VFG4R | |
|---|---|
DigiKey Part Number | 568-MKL02Z32VFG4RTR-ND - Tape & Reel (TR) 568-MKL02Z32VFG4RCT-ND - Cut Tape (CT) 568-MKL02Z32VFG4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z32VFG4R |
Description | IC MCU 32BIT 32KB FLASH 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 16-QFN (3x3) |
Connectivity I2C, SPI, UART/USART | Package / Case 16-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 45,36100 Kč | 453,61 Kč |
| 25 | 41,51920 Kč | 1 037,98 Kč |
| 100 | 37,28130 Kč | 3 728,13 Kč |
| 250 | 35,26164 Kč | 8 815,41 Kč |
| 500 | 34,22888 Kč | 17 114,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,64814 Kč | 158 240,70 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |















