
MKL02Z32VFK4R | |
|---|---|
DigiKey Part Number | 568-MKL02Z32VFK4RTR-ND - Tape & Reel (TR) 568-MKL02Z32VFK4RCT-ND - Cut Tape (CT) 568-MKL02Z32VFK4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL02Z32VFK4R |
Description | IC MCU 32BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,78100 Kč | 517,81 Kč |
| 25 | 47,45560 Kč | 1 186,39 Kč |
| 100 | 42,70360 Kč | 4 270,36 Kč |
| 250 | 40,43796 Kč | 10 109,49 Kč |
| 500 | 39,46154 Kč | 19 730,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,39357 Kč | 181 967,85 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






