


MKL02Z16VFM4 | |
|---|---|
DigiKey Part Number | MKL02Z16VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKL02Z16VFM4 |
Description | IC MCU 32BIT 16KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z16VFM4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 48MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 48,23900 Kč | 482,39 Kč |
| 25 | 44,18040 Kč | 1 104,51 Kč |
| 100 | 39,70890 Kč | 3 970,89 Kč |
| 490 | 36,32390 Kč | 17 798,71 Kč |
| 980 | 35,25984 Kč | 34 554,64 Kč |
| 1 470 | 34,72682 Kč | 51 048,43 Kč |
| 2 940 | 33,94538 Kč | 99 799,42 Kč |
| 5 390 | 33,37627 Kč | 179 898,10 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |





