

DEVKIT-MOTORGD | |
---|---|
DigiKey Part Number | 568-13514-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-MOTORGD |
Description | EVAL BOARD FOR MPC5744P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MPC5744P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MPC5744P | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 550,17000 Kč | 1 550,17 Kč |
Unit Price without VAT: | 1 550,17000 Kč |
---|---|
Unit Price with VAT: | 1 875,70570 Kč |