1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1463AT/0Z

DigiKey Part Number
568-TJA1463AT/0ZTR-ND - Tape & Reel (TR)
568-TJA1463AT/0ZCT-ND - Cut Tape (CT)
568-TJA1463AT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1463AT/0Z
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SIC CAN Transceiver, up to 8Mbit/s, VIO, STB, ERR
Datasheet
 Datasheet
EDA/CAD Models
TJA1463AT/0Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
14-SO
Receiver Hysteresis
100 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1025,71500 Kč257,15 Kč
2523,36640 Kč584,16 Kč
10020,77830 Kč2 077,83 Kč
25019,54412 Kč4 886,03 Kč
50018,80082 Kč9 400,41 Kč
1 00018,68277 Kč18 682,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,88334 Kč44 708,35 Kč
5 00017,48650 Kč87 432,50 Kč
7 50017,28771 Kč129 657,82 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč