
DEMOQE128 | |
|---|---|
DigiKey Part Number | DEMOQE128-ND |
Manufacturer | |
Manufacturer Product Number | DEMOQE128 |
Description | MC9S08QE128/MCF51QE128 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC9S08QE128, MCF51QE128 ColdFire®, Flexis™ MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MC9S08QE128, MCF51QE128 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 844,81000 Kč | 2 844,81 Kč |
| Unit Price without VAT: | 2 844,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 442,22010 Kč |





