S08 S08 Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QE128CLK

DigiKey Part Number
MC9S08QE128CLK-ND
Manufacturer
Manufacturer Product Number
MC9S08QE128CLK
Description
IC MCU 8BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QE128CLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1286,20000 Kč286,20 Kč
10225,22500 Kč2 252,25 Kč
25209,99680 Kč5 249,92 Kč
100193,25090 Kč19 325,09 Kč
450181,12782 Kč81 507,52 Kč
900177,04907 Kč159 344,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:286,20000 Kč
Unit Price with VAT:346,30200 Kč