
MC9S08QE128CFT | |
|---|---|
DigiKey Part Number | MC9S08QE128CFT-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QE128CFT |
Description | IC MCU 8BIT 128KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 10 | 204,39500 Kč | 2 043,95 Kč |
| 25 | 190,35960 Kč | 4 758,99 Kč |
| 100 | 174,94060 Kč | 17 494,06 Kč |
| 250 | 167,59008 Kč | 41 897,52 Kč |
| 500 | 163,15908 Kč | 81 579,54 Kč |
| 1 300 | 158,30780 Kč | 205 800,14 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |




