S08 S08 Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QE128CLD

DigiKey Part Number
MC9S08QE128CLD-ND
Manufacturer
Manufacturer Product Number
MC9S08QE128CLD
Description
IC MCU 8BIT 128KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QE128CLD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1262,27000 Kč262,27 Kč
10205,86400 Kč2 058,64 Kč
25191,75360 Kč4 793,84 Kč
100176,23620 Kč17 623,62 Kč
250168,84072 Kč42 210,18 Kč
800161,81873 Kč129 454,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,27000 Kč
Unit Price with VAT:317,34670 Kč