Direct

DEMO9S08AW60E | |
|---|---|
DigiKey Part Number | DEMO9S08AW60E-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S08AW60E |
Description | MC9S08AW60 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S08AW60 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08AW60 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 706,99000 Kč | 3 706,99 Kč |
| Unit Price without VAT: | 3 706,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 485,45790 Kč |






