
MC9S08AW60CFGE | |
|---|---|
DigiKey Part Number | MC9S08AW60CFGE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW60CFGE |
Description | IC MCU 8BIT 60KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AW60CFGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 257,10000 Kč | 2 571,00 Kč |
| 25 | 240,04920 Kč | 6 001,23 Kč |
| 100 | 221,31260 Kč | 22 131,26 Kč |
| 250 | 212,38132 Kč | 53 095,33 Kč |
| 800 | 203,90160 Kč | 163 121,28 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |




