S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S08AW60CPUER

DigiKey Part Number
MC9S08AW60CPUER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S08AW60CPUER
Description
IC MCU 8BIT 60KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500218,50883 Kč327 763,24 Kč
Manufacturers Standard Package
Unit Price without VAT:218,50883 Kč
Unit Price with VAT:264,39568 Kč