KE06 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-KE06Z

DigiKey Part Number
FRDM-KE06Z-ND
Manufacturer
Manufacturer Product Number
FRDM-KE06Z
Description
FREEDOM KE06 EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
KE06 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
KE06
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
CodeWarrior, IAR EW, Keil MDK, Rowley Crossworks, TrueSTUDIO
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 124,44000 Kč1 124,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 124,44000 Kč
Unit Price with VAT:1 360,57240 Kč