
MKE06Z128VLD4 | |
|---|---|
DigiKey Part Number | MKE06Z128VLD4-ND |
Manufacturer | |
Manufacturer Product Number | MKE06Z128VLD4 |
Description | IC MCU 32BIT 128KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE06 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE06Z128VLD4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,65900 Kč | 1 026,59 Kč |
| 25 | 94,86040 Kč | 2 371,51 Kč |
| 160 | 84,06288 Kč | 13 450,06 Kč |
| 320 | 81,27209 Kč | 26 007,07 Kč |
| 640 | 78,97545 Kč | 50 544,29 Kč |
| 1 120 | 77,42113 Kč | 86 711,67 Kč |
| 2 560 | 75,52882 Kč | 193 353,78 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |





