
FRDMKE06DP5004 | |
|---|---|
DigiKey Part Number | FRDMKE06DP5004-ND |
Manufacturer | |
Manufacturer Product Number | FRDMKE06DP5004 |
Description | FREEDOM KE06 EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | KE06 Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KE06 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 929,51000 Kč | 1 929,51 Kč |
| Unit Price without VAT: | 1 929,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 334,70710 Kč |





