ARM® Cortex®-M0+ Kinetis KE06 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE06Z64VLD4

DigiKey Part Number
MKE06Z64VLD4-ND
Manufacturer
Manufacturer Product Number
MKE06Z64VLD4
Description
IC MCU 32BIT 64KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE06 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MKE06Z64VLD4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
LVD, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b; D/A 2x6b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1083,97100 Kč839,71 Kč
2577,40720 Kč1 935,18 Kč
10070,19210 Kč7 019,21 Kč
25066,75264 Kč16 688,16 Kč
80063,48798 Kč50 790,38 Kč
1 60061,99279 Kč99 188,46 Kč
3 20060,76296 Kč194 441,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč