Similar
Similar
Similar
Similar

BFU530XVL | |
|---|---|
DigiKey Part Number | BFU530XVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFU530XVL |
Description | RF TRANS NPN 12V 11GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 16.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,66450 Kč | 26 645,00 Kč |
| 20 000 | 2,60619 Kč | 52 123,80 Kč |
| 30 000 | 2,57700 Kč | 77 310,00 Kč |
| 50 000 | 2,54464 Kč | 127 232,00 Kč |
| 70 000 | 2,52574 Kč | 176 801,80 Kč |
| Unit Price without VAT: | 2,66450 Kč |
|---|---|
| Unit Price with VAT: | 3,22405 Kč |







