
JANTX2N5109 | |
|---|---|
DigiKey Part Number | 150-JANTX2N5109-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N5109 |
Description | TRANS NPN TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |








