BFU530XAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14 427
Unit Price: 10,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 453
Unit Price: 10,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 145 037
Unit Price: 10,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 623
Unit Price: 10,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,57990 Kč
Datasheet
SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143B
SOT143

BFU530XAR

DigiKey Part Number
568-11512-2-ND - Tape & Reel (TR)
568-11512-1-ND - Cut Tape (CT)
568-11512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU530XAR
Description
RF TRANS NPN 12V 11GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
0.7dB @ 900MHz
Gain
22dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 8V
Current - Collector (Ic) (Max)
40mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,33652 Kč10 009,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč