Similar
Similar
Similar



| BFU530R | |
|---|---|
| DigiKey Part Number | 568-11510-2-ND - Tape & Reel (TR) 568-11510-1-ND - Cut Tape (CT) 568-11510-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BFU530R | 
| Description | RF TRANS NPN 12V 11GHZ SOT-143B | 
| Customer Reference | |
| Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143B | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Transistor Type | NPN | |
| Voltage - Collector Emitter Breakdown (Max) | 12V | |
| Frequency - Transition | 11GHz | |
| Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
| Gain | 21.5dB | |
| Power - Max | 450mW | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
| Current - Collector (Ic) (Max) | 40mA | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-253-4, TO-253AA | |
| Supplier Device Package | SOT-143B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,79716 Kč | 8 391,48 Kč | 
| 6 000 | 2,71536 Kč | 16 292,16 Kč | 
| 9 000 | 2,67443 Kč | 24 069,87 Kč | 
| 15 000 | 2,62903 Kč | 39 435,45 Kč | 
| 21 000 | 2,60250 Kč | 54 652,50 Kč | 
| 30 000 | 2,57700 Kč | 77 310,00 Kč | 
| 75 000 | 2,52207 Kč | 189 155,25 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic