
OM7962/BFU5XXUL | |
|---|---|
DigiKey Part Number | 568-11525-ND |
Manufacturer | |
Manufacturer Product Number | OM7962/BFU5XXUL |
Description | KIT EVAL BFU520, 530, 550 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BFU520, BFU530, BFU550 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BFU520, BFU530, BFU550 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 703,55000 Kč | 4 703,55 Kč |
| Unit Price without VAT: | 4 703,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 691,29550 Kč |


