RF Amplifier IC 1.8MHz ~ 1GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFIC901NT1

DigiKey Part Number
568-AFIC901NT1TR-ND - Tape & Reel (TR)
568-AFIC901NT1CT-ND - Cut Tape (CT)
568-AFIC901NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFIC901NT1
Description
IC RF AMP 1.8MHZ-1GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC 1.8MHz ~ 1GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AFIC901NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
1.8MHz ~ 1GHz
P1dB
-
Gain
30dB
Noise Figure
-
RF Type
-
Voltage - Supply
7.5V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,87382 Kč49 873,82 Kč
2 00048,01938 Kč96 038,76 Kč
3 00046,98491 Kč140 954,73 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč