
AFIC901N-135MHZ | |
|---|---|
DigiKey Part Number | AFIC901N-135MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AFIC901N-135MHZ |
Description | AFIC901N REF BRD 174MHZ 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AFIC901N - Amplifier 136MHz ~ 174MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 136MHz ~ 174MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFIC901N | |
Note | - | |
RF Type | - | |
RF Frequency | 136MHz ~ 174MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 519,13000 Kč | 16 519,13 Kč |
| 10 | 14 522,30100 Kč | 145 223,01 Kč |
| Unit Price without VAT: | 16 519,13000 Kč |
|---|---|
| Unit Price with VAT: | 19 988,14730 Kč |

