AFIC901N - Amplifier 350MHz ~ 520MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFIC901N-350MHZ

DigiKey Part Number
AFIC901N-350MHZ-ND
Manufacturer
Manufacturer Product Number
AFIC901N-350MHZ
Description
AFIC901N REF BRD 520MHZ 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AFIC901N - Amplifier 350MHz ~ 520MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
350MHz ~ 520MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AFIC901N
Note
-
RF Type
-
RF Frequency
350MHz ~ 520MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 002,10000 Kč14 002,10 Kč
1012 264,78500 Kč122 647,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14 002,10000 Kč
Unit Price with VAT:16 942,54100 Kč