
AFIC901N-760MHZ | |
|---|---|
DigiKey Part Number | AFIC901N-760MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AFIC901N-760MHZ |
Description | AFIC901N REF BRD 870MHZ 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFIC901N - Amplifier 760MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 760MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFIC901N | |
Note | - | |
RF Type | - | |
RF Frequency | 760MHz ~ 870MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 002,10000 Kč | 14 002,10 Kč |
| 10 | 12 264,78500 Kč | 122 647,85 Kč |
| Unit Price without VAT: | 14 002,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 942,54100 Kč |

