
AFIC901NT1 | |
|---|---|
DigiKey Part Number | 568-AFIC901NT1TR-ND - Tape & Reel (TR) 568-AFIC901NT1CT-ND - Cut Tape (CT) 568-AFIC901NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFIC901NT1 |
Description | IC RF AMP 1.8MHZ-1GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.8MHz ~ 1GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AFIC901NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.8MHz ~ 1GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 7.5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,87382 Kč | 49 873,82 Kč |
| 2 000 | 48,01938 Kč | 96 038,76 Kč |
| 3 000 | 46,98491 Kč | 140 954,73 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




