
AFIC10275GNR1 | |
|---|---|
DigiKey Part Number | AFIC10275GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFIC10275GNR1 |
Description | IC RF AMP 978MHZ-1.09GHZ TO270 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 978MHz ~ 1.09GHz TO-270 WB-14 GULL |
Datasheet | Datasheet |
EDA/CAD Models | AFIC10275GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 978MHz ~ 1.09GHz | |
P1dB | - | |
Gain | 32.6dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-14 Variant, Gull Wing | |
Supplier Device Package | TO-270 WB-14 GULL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6 513,41224 Kč | 3 256 706,12 Kč |
| Unit Price without VAT: | 6 513,41224 Kč |
|---|---|
| Unit Price with VAT: | 7 881,22881 Kč |











