
SKY12245-492LF | |
|---|---|
DigiKey Part Number | 863-2043-2-ND - Tape & Reel (TR) 863-2043-1-ND - Cut Tape (CT) 863-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12245-492LF |
Description | IC RF SWITCH SPDT 5GHZ 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G/5G, LTE SPDT 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY12245-492LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 3G/4G/5G, LTE | |
Topology | Absorptive/Reflective | |
Circuit | SPDT | |
Frequency Range | 300MHz ~ 5GHz | |
Isolation | 41dB | |
Insertion Loss | 0.7dB (max) | |
Test Frequency | 4.6GHz | |
P1dB | - | |
IIP3 | 69dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,41000 Kč | 1 704,41 Kč |
| 10 | 1 418,24700 Kč | 14 182,47 Kč |
| 25 | 1 356,72280 Kč | 33 918,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1 166,77095 Kč | 3 500 312,85 Kč |
| Unit Price without VAT: | 1 704,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,33610 Kč |









