


MAX1709EUI+ | |
|---|---|
DigiKey Part Number | MAX1709EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1709EUI+ |
Description | IC REG BOOST ADJ 7.5A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1709EUI+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 0.7V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 241,47700 Kč | 2 414,77 Kč |
| 50 | 215,63680 Kč | 10 781,84 Kč |
| 100 | 207,63660 Kč | 20 763,66 Kč |
| 250 | 199,19208 Kč | 49 798,02 Kč |
| 500 | 194,10300 Kč | 97 051,50 Kč |
| 1 000 | 189,91410 Kč | 189 914,10 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |



