
MAPS-011021-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAPS-011021-TR0500TR-ND - Tape & Reel (TR) 1465-MAPS-011021-TR0500CT-ND - Cut Tape (CT) 1465-MAPS-011021-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-011021-TR0500 |
Description | MMIC PHASE SHIFTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 900MHz ~ 1.2GHz 28-PQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 900MHz ~ 1.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-PQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,88000 Kč | 1 785,88 Kč |
| 10 | 1 569,99300 Kč | 15 699,93 Kč |
| 25 | 1 495,27400 Kč | 37 381,85 Kč |
| 100 | 1 392,97530 Kč | 139 297,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 288,79636 Kč | 644 398,18 Kč |
| Unit Price without VAT: | 1 785,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,91480 Kč |











