
JSPHS-1000+ | |
|---|---|
DigiKey Part Number | 3157-JSPHS-1000+CT-ND - Cut Tape (CT) 3157-JSPHS-1000+DKR-ND - Digi-Reel® 3157-JSPHS-1000+TR-ND |
Manufacturer | |
Manufacturer Product Number | JSPHS-1000+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Cellular 700MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 700MHz ~ 1GHz | |
RF Type | Cellular | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,09000 Kč | 1 180,09 Kč |
| 10 | 1 095,52900 Kč | 10 955,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 934,07710 Kč | 93 407,71 Kč |
| Unit Price without VAT: | 1 180,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,90890 Kč |










