Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC125APW/AUJ | |
|---|---|
DigiKey Part Number | 74LVC125APW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC125APW/AUJ |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC125APW/AUJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82760 Kč | 7 069,00 Kč |
| 5 000 | 2,74117 Kč | 13 705,85 Kč |
| 7 500 | 2,69788 Kč | 20 234,10 Kč |
| 12 500 | 2,64993 Kč | 33 124,12 Kč |
| 17 500 | 2,62192 Kč | 45 883,60 Kč |
| 25 000 | 2,59495 Kč | 64 873,75 Kč |
| 62 500 | 2,53692 Kč | 158 557,50 Kč |
| Unit Price without VAT: | 2,82760 Kč |
|---|---|
| Unit Price with VAT: | 3,42140 Kč |



