
LS1012AXE7KKB | |
---|---|
DigiKey Part Number | 2156-LS1012AXE7KKB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1012AXE7KKB |
Description | IC MPU QORLQ LS1 1GHZ 211FCLGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 1 Core, 64-Bit 1GHz 211-FCLGA (9.6x9.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | GbE (2) | |
SATA | SATA 6Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 + PHY | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 211-VFLGA | |
Supplier Device Package | 211-FCLGA (9.6x9.6) | |
Additional Interfaces | eMMC/SD/SDIO, GPIO, I2C, I2S, SPI, UART |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 603,65300 Kč | 6 036,53 Kč |
Unit Price without VAT: | 603,65300 Kč |
---|---|
Unit Price with VAT: | 730,42013 Kč |