
AG001-01E | |
|---|---|
DigiKey Part Number | 391-1059-ND |
Manufacturer | |
Manufacturer Product Number | AG001-01E |
Description | KIT ENGINEERING EVALUATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AA and AB Series Analog Sensors - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AA and AB Series Analog Sensors | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,39000 Kč | 1 207,39 Kč |
| Unit Price without VAT: | 1 207,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,94190 Kč |


