
AA002-02E | |
|---|---|
DigiKey Part Number | 391-1045-5-ND |
Manufacturer | |
Manufacturer Product Number | AA002-02E |
Description | SEN MR WHEATSTONE BRIDGE 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AA002-02E Models |
Category | Sensing Range 0.15mT ~ 1.05mT |
Manufacturer NVE Corp/Sensor Products | Voltage - Supply 1V ~ 24V |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Supplier Device Package 8-SOIC |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,37000 Kč | 155,37 Kč |
| 5 | 140,02400 Kč | 700,12 Kč |
| 10 | 134,35100 Kč | 1 343,51 Kč |
| 25 | 127,56880 Kč | 3 189,22 Kč |
| 92 | 119,16880 Kč | 10 963,53 Kč |
| 184 | 115,22891 Kč | 21 202,12 Kč |
| 552 | 109,64062 Kč | 60 521,62 Kč |
| 1 012 | 106,86857 Kč | 108 150,99 Kč |
| Unit Price without VAT: | 155,37000 Kč |
|---|---|
| Unit Price with VAT: | 187,99770 Kč |




