
AA006-02E | |
|---|---|
DigiKey Part Number | 391-1054-5-ND |
Manufacturer | |
Manufacturer Product Number | AA006-02E |
Description | SEN MR WHEATSTONE BRIDGE 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AA006-02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.5mT ~ 3.5mT | |
Voltage - Supply | 1V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 5 | 140,98000 Kč | 704,90 Kč |
| 10 | 135,26900 Kč | 1 352,69 Kč |
| 25 | 128,44040 Kč | 3 211,01 Kč |
| 92 | 119,98304 Kč | 11 038,44 Kč |
| 184 | 116,01625 Kč | 21 346,99 Kč |
| 552 | 110,38976 Kč | 60 935,15 Kč |
| 1 012 | 107,59877 Kč | 108 889,96 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |



