
AA003-02E | |
|---|---|
DigiKey Part Number | 391-1048-5-ND |
Manufacturer | |
Manufacturer Product Number | AA003-02E |
Description | SEN MR WHEATSTONE BRIDGE 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AA003-02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.2mT ~ 1.4mT | |
Voltage - Supply | 1V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 5 | 172,94000 Kč | 864,70 Kč |
| 10 | 166,09400 Kč | 1 660,94 Kč |
| 25 | 157,91320 Kč | 3 947,83 Kč |
| 92 | 147,78489 Kč | 13 596,21 Kč |
| 184 | 143,03288 Kč | 26 318,05 Kč |
| 552 | 136,29451 Kč | 75 234,57 Kč |
| 1 012 | 132,95157 Kč | 134 546,99 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |


