IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 95-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF5340-CLAA-R

DigiKey Part Number
4823-NRF5340-CLAA-RTR-ND - Tape & Reel (TR)
4823-NRF5340-CLAA-RCT-ND - Cut Tape (CT)
4823-NRF5340-CLAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF5340-CLAA-R
Description
IC RF TXRX+MCU 802.15.4 95WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 95-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NRF5340-CLAA-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-97.5dBm
Mfr
Memory Size
1MB Flash, 256kB RAM
Series
Serial Interfaces
ADC, I2S, PWM, SPI, UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
48
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Current - Receiving
2.6mA ~ 7mA
Type
TxRx + MCU
Current - Transmitting
3.2mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
95-XFBGA, WLCSP
Data Rate (Max)
2Mbps
Supplier Device Package
95-WLCSP (4.39x3.85)
Power - Output
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,40000 Kč180,40 Kč
10156,43700 Kč1 564,37 Kč
25148,12400 Kč3 703,10 Kč
100136,71820 Kč13 671,82 Kč
250129,88472 Kč32 471,18 Kč
500125,06210 Kč62 531,05 Kč
1 000120,51997 Kč120 519,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000109,13907 Kč763 973,49 Kč
Manufacturers Standard Package
Unit Price without VAT:180,40000 Kč
Unit Price with VAT:218,28400 Kč