NRF52833-QIAA-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52840-QIAA-R7

DigiKey Part Number
4823-NRF52840-QIAA-R7TR-ND - Tape & Reel (TR)
4823-NRF52840-QIAA-R7CT-ND - Cut Tape (CT)
4823-NRF52840-QIAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52840-QIAA-R7
Description
IC RF TXRX+MCU 802.15.4 73QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF52840-QIAA-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
ADC, I2S, PDM, PWM, SPI, TWI, UART, USB
GPIO
48
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
4.6mA ~ 5.2mA
Current - Transmitting
4.8mA ~ 14.8mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
73-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
73-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,15000 Kč114,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800114,14840 Kč91 318,72 Kč
1 60097,27662 Kč155 642,59 Kč
Manufacturers Standard Package
Unit Price without VAT:114,15000 Kč
Unit Price with VAT:138,12150 Kč