


NPM1100-QDAB-R | |
|---|---|
DigiKey Part Number | 4823-NPM1100-QDAB-RTR-ND - Tape & Reel (TR) 4823-NPM1100-QDAB-RCT-ND - Cut Tape (CT) 4823-NPM1100-QDAB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAB-R |
Description | POWER MANAGEMENT IC QFN24 VTERM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 24-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,51100 Kč | 295,11 Kč |
| 25 | 26,86200 Kč | 671,55 Kč |
| 100 | 23,94420 Kč | 2 394,42 Kč |
| 250 | 22,55396 Kč | 5 638,49 Kč |
| 500 | 21,71600 Kč | 10 858,00 Kč |
| 1 000 | 21,69806 Kč | 21 698,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,99146 Kč | 79 965,84 Kč |
| 8 000 | 19,60696 Kč | 156 855,68 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |







