Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Introducing the nPM1100 Evaluation Kit

NPM1100-CAAB-R7

DigiKey Part Number
4823-NPM1100-CAAB-R7TR-ND - Tape & Reel (TR)
4823-NPM1100-CAAB-R7CT-ND - Cut Tape (CT)
4823-NPM1100-CAAB-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPM1100-CAAB-R7
Description
POWER MANAGEMENT IC WSLP VTERM 4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Function
Power Management
Package / Case
25-UFBGA, WLCSP
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
25-WLCSP (2.08x2.08)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1029,51100 Kč295,11 Kč
2526,86200 Kč671,55 Kč
10023,94420 Kč2 394,42 Kč
25022,55396 Kč5 638,49 Kč
50021,71600 Kč10 858,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,68087 Kč31 021,30 Kč
3 00020,17436 Kč60 523,08 Kč
4 50019,92066 Kč89 642,97 Kč
7 50019,63974 Kč147 298,05 Kč
10 50019,47550 Kč204 492,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč