


SFP6715 | |
|---|---|
DigiKey Part Number | NOR1037-ND |
Manufacturer | |
Manufacturer Product Number | SFP6715 |
Description | CONN DB-15PS HD PERM FLANGE SEAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Connectors |
Datasheet | Datasheet |
Category | Accessory Type Sealing Flange |
Manufacturer NorComp Inc. | For Use With/Related Products D-Sub Connectors |
Series | Number of Positions 15 |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,28700 Kč | 1 322,87 Kč |
| 25 | 123,99720 Kč | 3 099,93 Kč |
| 50 | 118,07600 Kč | 5 903,80 Kč |
| 100 | 112,44010 Kč | 11 244,01 Kč |
| 250 | 105,40240 Kč | 26 350,60 Kč |
| 500 | 100,37464 Kč | 50 187,32 Kč |
| 1 050 | 95,25992 Kč | 100 022,92 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |















