




773-E15-113R011 | |
|---|---|
DigiKey Part Number | NOR1069-ND |
Manufacturer | |
Manufacturer Product Number | 773-E15-113R011 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 773-E15-113R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 200,72000 Kč | 2 007,20 Kč |
| 25 | 188,13360 Kč | 4 703,34 Kč |
| 70 | 174,95229 Kč | 12 246,66 Kč |
| 140 | 166,60414 Kč | 23 324,58 Kč |
| 280 | 158,65714 Kč | 44 424,00 Kč |
| 560 | 151,09148 Kč | 84 611,23 Kč |
| 1 050 | 144,54483 Kč | 151 772,07 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |







