




772-E15-203R001 | |
|---|---|
DigiKey Part Number | NOR1004-ND |
Manufacturer | |
Manufacturer Product Number | 772-E15-203R001 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 772-E15-203R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 239,48200 Kč | 2 394,82 Kč |
| 25 | 224,48560 Kč | 5 612,14 Kč |
| 80 | 206,79613 Kč | 16 543,69 Kč |
| 160 | 196,92975 Kč | 31 508,76 Kč |
| 320 | 187,53838 Kč | 60 012,28 Kč |
| 560 | 180,28545 Kč | 100 959,85 Kč |
| 1 040 | 172,59084 Kč | 179 494,47 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |















