15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
772-E15-113R001
772-E15-113R001
NorComp Connector Solutions for Telematics

772-E15-113R001

DigiKey Part Number
NOR1007-ND
Manufacturer
Manufacturer Product Number
772-E15-113R001
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
772-E15-113R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1200,32000 Kč200,32 Kč
10170,21000 Kč1 702,10 Kč
25159,54280 Kč3 988,57 Kč
80146,96763 Kč11 757,41 Kč
160139,95300 Kč22 392,48 Kč
320133,27759 Kč42 648,83 Kč
560128,12230 Kč71 748,49 Kč
1 040122,65315 Kč127 559,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,32000 Kč
Unit Price with VAT:242,38720 Kč